MC68332CFV25 vs TS68332VA16 feature comparison

MC68332CFV25 Motorola Semiconductor Products

Buy Now

TS68332VA16 Thales Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC THOMSON-CSF SEMICONDUCTORS
Package Description LFQFP, ,
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 24 24
Bit Size 32 32
Clock Frequency-Max 25.17 MHz 16.78 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G144 S-GQFP-G132
Length 20 mm
Number of I/O Lines 31 32
Number of Terminals 144 132
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code LFQFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Speed 25 MHz 16.78 MHz
Supply Current-Max 160 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 5
Part Package Code QFP
Pin Count 132
Supply Voltage-Nom 5 V

Compare MC68332CFV25 with alternatives

Compare TS68332VA16 with alternatives