MC68332CFV25
vs
MC68332GMFV16
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
NXP SEMICONDUCTORS
Package Description
LFQFP,
20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
24
24
Bit Size
32
32
Clock Frequency-Max
25.17 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
Length
20 mm
20 mm
Number of I/O Lines
31
24
Number of Terminals
144
144
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Speed
25 MHz
16 MHz
Supply Current-Max
160 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Surface Mount
YES
YES
Technology
CMOS
HCMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
20 mm
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
4
Rohs Code
Yes
CPU Family
68000
Package Equivalence Code
QFP144,.87SQ,20
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
2048
Supply Voltage-Nom
5 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MC68332CFV25 with alternatives
Compare MC68332GMFV16 with alternatives