MC68040RC40
vs
IDT79RV4600-100G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
PGA,
CAVITY DOWN, PGA-179
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
64
Bit Size
32
64
Boundary Scan
YES
NO
Clock Frequency-Max
40 MHz
50 MHz
External Data Bus Width
32
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
NO
JESD-30 Code
S-CPGA-P179
S-CPGA-P179
Length
47.245 mm
47.244 mm
Low Power Mode
NO
YES
Number of DMA Channels
Number of External Interrupts
7
7
Number of Serial I/Os
Number of Terminals
179
179
On Chip Data RAM Width
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Seated Height-Max
3.05 mm
5.207 mm
Supply Voltage-Max
5.25 V
3.465 V
Supply Voltage-Min
4.75 V
3.135 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
NO
NO
Technology
HCMOS
CMOS
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
47.245 mm
47.244 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR, RISC
Base Number Matches
2
1
Rohs Code
No
Part Package Code
PGA
Pin Count
179
Additional Feature
5 PIPELINE STAGES
JESD-609 Code
e0
Operating Temperature-Max
85 °C
Package Equivalence Code
HPGA179,18X18
Speed
100 MHz
Supply Current-Max
1275 mA
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Compare MC68040RC40 with alternatives
Compare IDT79RV4600-100G with alternatives