MC68040RC40 vs 79RV4700175GH feature comparison

MC68040RC40 Motorola Semiconductor Products

Buy Now Datasheet

79RV4700175GH Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description PGA, PGA, HPGA179,18X18
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 64
Bit Size 32 64
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 87.5 MHz
External Data Bus Width 32 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CPGA-P179 S-CPGA-P179
Length 47.245 mm 47.244 mm
Low Power Mode NO YES
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os
Number of Terminals 179 179
On Chip Data RAM Width
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 3.05 mm 5.207 mm
Supply Voltage-Max 5.25 V 3.465 V
Supply Voltage-Min 4.75 V 3.135 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount NO NO
Technology HCMOS CMOS
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 47.245 mm 47.244 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 2 1
Rohs Code No
Part Package Code PGA
Pin Count 179
JESD-609 Code e0
Operating Temperature-Max 85 °C
Package Equivalence Code HPGA179,18X18
Speed 175 MHz
Temperature Grade OTHER
Terminal Finish TIN LEAD

Compare MC68040RC40 with alternatives

Compare 79RV4700175GH with alternatives