MC68040RC40 vs IDT79RV4600-100G feature comparison

MC68040RC40 Motorola Mobility LLC

Buy Now Datasheet

IDT79RV4600-100G Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA PGA
Package Description PGA, CAVITY DOWN, PGA-179
Pin Count 179 179
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 64
Bit Size 32 64
Boundary Scan YES NO
Clock Frequency-Max 40 MHz 50 MHz
External Data Bus Width 32 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES NO
JESD-30 Code S-CPGA-P179 S-CPGA-P179
Length 47.245 mm 47.244 mm
Low Power Mode NO YES
Number of DMA Channels
Number of External Interrupts 7 7
Number of Serial I/Os
Number of Terminals 179 179
On Chip Data RAM Width
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 3.05 mm 5.207 mm
Supply Voltage-Max 5.25 V 3.465 V
Supply Voltage-Min 4.75 V 3.135 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount NO NO
Technology HCMOS CMOS
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 47.245 mm 47.244 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 1 1
Rohs Code No
Additional Feature 5 PIPELINE STAGES
JESD-609 Code e0
Operating Temperature-Max 85 °C
Package Equivalence Code HPGA179,18X18
Speed 100 MHz
Supply Current-Max 1275 mA
Temperature Grade OTHER
Terminal Finish TIN LEAD

Compare MC68040RC40 with alternatives

Compare IDT79RV4600-100G with alternatives