MC68040RC33 vs MC68040RC25V feature comparison

MC68040RC33 Freescale Semiconductor

Buy Now Datasheet

MC68040RC25V Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code PGA PGA
Package Description CAVITY DOWN, PGA-179 CAVITY DOWN, PGA-179
Pin Count 179 179
Reach Compliance Code unknown compliant
ECCN Code 3A991 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.66 MHz 25 MHz
External Data Bus Width 32 32
Format FLOATING POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-CPGA-P179 S-CPGA-P179
Length 47.245 mm 47.245 mm
Low Power Mode NO YES
Number of Terminals 179 179
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA179,18X18 PGA179,18X18
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.05 mm 3.05 mm
Speed 33 MHz 25 MHz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HCMOS HCMOS
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 47.245 mm 47.245 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 3 1
Pbfree Code No
Operating Temperature-Min
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC68040RC33 with alternatives

Compare MC68040RC25V with alternatives