Microcontrollers and Processors
MC68040RC33
Description: IC,MICROPROCESSOR,32-BIT,CMOS,PGA,179PIN,CERAMIC

Overview of MC68040RC33 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
MC68040RC33A Rochester Electronics LLC Rochester Manufactured 68040, RISC 32-bit Microprocessor 33MHz, 179 CPGA Package, Commercial Temp spec.

CAD Models for MC68040RC33 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68040RC33 by Freescale Semiconductor

MC68040RC33
Freescale Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
PGA
Package Description
CAVITY DOWN, PGA-179
Pin Count
179
Reach Compliance Code
unknown
ECCN Code
3A991
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66.66 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CPGA-P179
Length
47.245 mm
Low Power Mode
NO
Number of Terminals
179
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA179,18X18
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
Speed
33 MHz
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
HCMOS
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
47.245 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. MC68040RC33
    Freescale Semiconductor
    IC,MICROPROCESSOR,32-BIT,CMOS,PGA,179PIN,CERAMIC
    VS

Alternate Parts for MC68040RC33

This table gives cross-reference parts and alternative options found for MC68040RC33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68040RC33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68EC040RC33B Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CAVITY DOWN, PGA-179 Abilis Systems MC68040RC33 vs MC68EC040RC33B
MC68040RC33 32-BIT, 33MHz, MICROPROCESSOR, CPGA179, CAVITY DOWN, PGA-179 Motorola Mobility LLC MC68040RC33 vs MC68040RC33
Part Number Description Manufacturer Compare
ACT-5260PC-133P10C RISC Microprocessor, 64-Bit, 133MHz, CMOS, CPGA179, 1.86 X 1.86 INCH, PGA-179 Cobham PLC MC68040RC33 vs ACT-5260PC-133P10C
MC68LC040RC33B Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CAVITY DOWN, PGA-179 Motorola Semiconductor Products MC68040RC33 vs MC68LC040RC33B
MC68040RC25V 32-BIT, 25MHz, MICROPROCESSOR, CPGA179, CAVITY DOWN, PGA-179 Freescale Semiconductor MC68040RC33 vs MC68040RC25V
ACT-5260PC-200P10C RISC Microprocessor, 64-Bit, 200MHz, CMOS, CPGA179, 1.860 X 1.860 INCH, PGA-179 Cobham PLC MC68040RC33 vs ACT-5260PC-200P10C
MC68EC040RC33B Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CAVITY DOWN, PGA-179 Abilis Systems MC68040RC33 vs MC68EC040RC33B
IDT79R4600-133G RISC Microprocessor, 64-Bit, 133MHz, CMOS, CPGA179, CAVITY DOWN, PGA-179 Integrated Device Technology Inc MC68040RC33 vs IDT79R4600-133G
TSX68040VR33 Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, PGA-179 Thales Group MC68040RC33 vs TSX68040VR33
TS68040DESC01XAA Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 Teledyne e2v MC68040RC33 vs TS68040DESC01XAA
IDT79R4000PC-50G RISC Microprocessor, 64-Bit, 50MHz, CMOS, CPGA179, CAVITY DOWN, PGA-179 Integrated Device Technology Inc MC68040RC33 vs IDT79R4000PC-50G
MC68EC040RC33 32-BIT, 33MHz, MICROPROCESSOR, CPGA179, 18 X 18 MM, CAVITY-DOWN, PGA-179 Motorola Mobility LLC MC68040RC33 vs MC68EC040RC33

Related Parts for MC68040RC33

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68040RC33 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68040RC33 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC68040RC33 would you like to use for your alert(s)?
  • Please alert me when MC68040RC33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68040RC33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68040RC33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68040RC33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68040RC33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68040RC33 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: