MC68040RC25 vs IDT79R4600-133G feature comparison

MC68040RC25 Freescale Semiconductor

Buy Now Datasheet

IDT79R4600-133G Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA PGA
Package Description CAVITY DOWN, PGA-179 CAVITY DOWN, PGA-179
Pin Count 179 179
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 64
Bit Size 32 64
Boundary Scan YES NO
Clock Frequency-Max 50 MHz 67 MHz
External Data Bus Width 32 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES NO
JESD-30 Code S-CPGA-P179 S-CPGA-P179
Length 47.245 mm 47.244 mm
Low Power Mode NO YES
Number of Terminals 179 179
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA179,18X18 HPGA179,18X18
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.05 mm 5.207 mm
Speed 25 MHz 133 MHz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HCMOS CMOS
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 47.245 mm 47.244 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 3 1
Additional Feature 5 PIPELINE STAGES
JESD-609 Code e0
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os
On Chip Data RAM Width
Operating Temperature-Max 85 °C
Operating Temperature-Min
RAM (words) 0
Supply Current-Max 1675 mA
Temperature Grade OTHER
Terminal Finish TIN LEAD

Compare MC68040RC25 with alternatives

Compare IDT79R4600-133G with alternatives