MC68040RC25 vs MC68040RC25 feature comparison

MC68040RC25 Freescale Semiconductor

Buy Now Datasheet

MC68040RC25 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC MOTOROLA INC
Part Package Code PGA
Package Description CAVITY DOWN, PGA-179 PGA,
Pin Count 179
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 50 MHz 50 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CPGA-P179 S-CPGA-P179
Length 47.245 mm 47.245 mm
Low Power Mode NO NO
Number of Terminals 179 179
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA179,18X18
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.05 mm 3.05 mm
Speed 25 MHz 25 MHz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HCMOS HCMOS
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 47.245 mm 47.245 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 3 2
Additional Feature 20 MIPS; 3.5 MFLOPS
JESD-609 Code e0
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os
On Chip Data RAM Width
RAM (words) 0
Terminal Finish TIN LEAD

Compare MC68040RC25 with alternatives

Compare MC68040RC25 with alternatives