MC68030FE16C
vs
5962H0150201VXA
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
AEROFLEX COLORADO SPRINGS
|
Part Package Code |
QFN
|
QFP
|
Package Description |
QCCJ,
|
QFF,
|
Pin Count |
132
|
132
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
DYNAMIC BUS SIZING;UPTO 9.2 MIPS
|
|
Address Bus Width |
32
|
16
|
Bit Size |
32
|
32
|
Boundary Scan |
NO
|
NO
|
External Data Bus Width |
32
|
16
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
YES
|
NO
|
JESD-30 Code |
X-CQCC-J132
|
S-CQFP-F132
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
132
|
132
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
QFF
|
Package Shape |
UNSPECIFIED
|
SQUARE
|
Package Style |
CHIP CARRIER
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
HCMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
J BEND
|
FLAT
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR, RISC
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A001.A.1.A
|
Clock Frequency-Max |
|
12 MHz
|
JESD-609 Code |
|
e0
|
Length |
|
24.13 mm
|
Screening Level |
|
MIL-PRF-38535 Class V
|
Seated Height-Max |
|
2.794 mm
|
Speed |
|
12 MHz
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
0.635 mm
|
Total Dose |
|
1M Rad(Si) V
|
Width |
|
24.13 mm
|
|
|
|
Compare MC68030FE16C with alternatives
Compare 5962H0150201VXA with alternatives