Part Details for 5962H0150201VXA by Cobham Semiconductor Solutions
Overview of 5962H0150201VXA by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Part Details for 5962H0150201VXA
5962H0150201VXA CAD Models
5962H0150201VXA Part Data Attributes:
|
5962H0150201VXA
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962H0150201VXA
Cobham Semiconductor Solutions
RISC Microprocessor, 32-Bit, 12MHz, CMOS, CQFP132, QFP-132
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.1.A | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQFP-F132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Low Power Mode | YES | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.794 mm | |
Speed | 12 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Total Dose | 1M Rad(Si) V | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 5962H0150201VXA
This table gives cross-reference parts and alternative options found for 5962H0150201VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H0150201VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT1750AR12GPCH | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CPGA144, CERAMIC, PGA-144 | Cobham Semiconductor Solutions | 5962H0150201VXA vs UT1750AR12GPCH |
5962H0150201QXC | RISC Microprocessor, 32-Bit, 12MHz, CMOS, CQFP132, QFP-132 | Cobham Semiconductor Solutions | 5962H0150201VXA vs 5962H0150201QXC |
UT1750AR12GBXR | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CPGA144, PGA-144 | Cobham Semiconductor Solutions | 5962H0150201VXA vs UT1750AR12GBXR |
5962H0150201QXX | RISC Microprocessor, 32-Bit, 12MHz, CMOS, CQFP132, QFP-132 | Cobham Semiconductor Solutions | 5962H0150201VXA vs 5962H0150201QXX |
UT1750AR12GSAR | 16-BIT, 12MHz, RISC PROCESSOR, CPGA144, PGA-144 | Cobham Semiconductor Solutions | 5962H0150201VXA vs UT1750AR12GSAR |
UT1750AR12GSA | 16-BIT, 12MHz, RISC PROCESSOR, CPGA144, PGA-144 | Cobham Semiconductor Solutions | 5962H0150201VXA vs UT1750AR12GSA |
UT1750AR12GBC | 16-BIT, 12MHz, RISC PROCESSOR, CPGA144, PGA-144 | Cobham Semiconductor Solutions | 5962H0150201VXA vs UT1750AR12GBC |
UT1750AR12GSCH | 16-BIT, 12MHz, RISC PROCESSOR, CPGA144, PGA-144 | Cobham Semiconductor Solutions | 5962H0150201VXA vs UT1750AR12GSCH |
UT1750AR12GCAR | 16-BIT, 12MHz, RISC PROCESSOR, CPGA144, PGA-144 | Cobham Semiconductor Solutions | 5962H0150201VXA vs UT1750AR12GCAR |
UT1750AR12GBXH | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CPGA144, PGA-144 | Cobham Semiconductor Solutions | 5962H0150201VXA vs UT1750AR12GBXH |