MC68020FE25 vs 5962F0150202QZA feature comparison

MC68020FE25 Motorola Semiconductor Products

Buy Now Datasheet

5962F0150202QZA Cobham Semiconductor Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC AEROFLEX COLORADO SPRINGS
Package Description QFP, QFP132,1.2SQ QFF,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature DYNAMIC BUS SIZING; 3 PIPELINE STAGES
Address Bus Width 32 16
Bit Size 32 16
Boundary Scan NO NO
Clock Frequency-Max 25 MHz 16 MHz
External Data Bus Width 32 16
Format FIXED POINT FLOATING POINT
Integrated Cache YES NO
JESD-30 Code S-CQFP-G132 S-CQFP-F132
JESD-609 Code e0 e0
Length 22.355 mm 24.13 mm
Low Power Mode NO YES
Number of DMA Channels
Number of External Interrupts 8
Number of Serial I/Os
Number of Terminals 132 132
On Chip Data RAM Width
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFF
Package Equivalence Code QFP132,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 4.31 mm 2.794 mm
Speed 25 MHz 16 MHz
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 22.355 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 4 1
Part Package Code QFP
Pin Count 132
ECCN Code 3A001.A.2.C
Screening Level MIL-PRF-38535 Class Q
Total Dose 300k Rad(Si) V

Compare MC68020FE25 with alternatives

Compare 5962F0150202QZA with alternatives