MC68010ZC8D vs TS68C000MWB/C8 feature comparison

MC68010ZC8D Motorola Semiconductor Products

Buy Now Datasheet

TS68C000MWB/C8 Thales Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC THOMSON-CSF SEMICONDUCTORS
Package Description QCCN, ,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 24 24
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 8 MHz 8 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CQCC-N68 S-CQCC-J68
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 3
Number of Serial I/Os
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Speed 8 MHz 8 MHz
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology MOS HCMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form NO LEAD J BEND
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 1
Part Package Code QFN
Pin Count 68
ECCN Code 3A001.A.2.C
Screening Level MIL-STD-883 Class B

Compare MC68010ZC8D with alternatives

Compare TS68C000MWB/C8 with alternatives