TS68C000MWB/C8
vs
TSX68C000VE12.5A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
THOMSON ELECTRON TUBES & DEVICES CORP
TELEDYNE E2V (UK) LTD
Package Description
QCCJ, LDCC68,1.0SQ
HQCCN,
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Bit Size
32
32
JESD-30 Code
S-CQCC-J68
S-CQCC-N68
JESD-609 Code
e0
Number of Terminals
68
68
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
HQCCN
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER, HEAT SINK/SLUG
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Speed
8 MHz
12.5 MHz
Supply Current-Max
42 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
MOS
HCMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR
Base Number Matches
3
1
Part Package Code
LCC
Pin Count
68
Address Bus Width
24
Boundary Scan
NO
Clock Frequency-Max
12.5 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
Length
24.13 mm
Low Power Mode
NO
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Width
24.13 mm
Compare TSX68C000VE12.5A with alternatives