MC54HC390AJ
vs
8600901EA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
MOTOROLA INC
Package Description
DIP, DIP16,.3
DIP,
Reach Compliance Code
unknown
unknown
Count Direction
UP
UP
JESD-30 Code
R-XDIP-T16
R-XDIP-T16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
YES
Max Frequency@Nom-Sup
12000000 Hz
Max I(ol)
0.0024 A
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Functions
2
4
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
UNSPECIFIED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supplies
2/6 V
Qualification Status
Not Qualified
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
4
6
HTS Code
8542.39.00.01
Family
HC/UH
Logic IC Type
DECADE COUNTER
Number of Bits
3
Propagation Delay (tpd)
315 ns
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Trigger Type
NEGATIVE EDGE
fmax-Min
21 MHz
Compare 8600901EA with alternatives