8600901EA vs 74HC390N feature comparison

8600901EA Motorola Semiconductor Products

Buy Now

74HC390N Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC PHILIPS SEMICONDUCTORS
Package Description DIP, DIP-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family HC/UH
JESD-30 Code R-XDIP-T16 R-PDIP-T16
Load/Preset Input YES NO
Logic IC Type DECADE COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 3
Number of Functions 4 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 315 ns
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE
fmax-Min 21 MHz
Base Number Matches 6 2
Rohs Code Yes
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 24000000 Hz
Max I(ol) 0.004 A
Package Equivalence Code DIP16,.3
Qualification Status Not Qualified
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 2.54 mm

Compare 8600901EA with alternatives