MC54HC151J vs 5962R8972901QEX feature comparison

MC54HC151J Texas Instruments

Buy Now

5962R8972901QEX Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.6 12.6
Logic IC Type MULTIPLEXER MULTIPLEXER
Qualification Status Not Qualified Not Qualified
Base Number Matches 4 1
Part Package Code DIP
Pin Count 16
kg CO2e/kg 12.6
Average Weight (mg) 1187.4
CO2e (mg) 14961.241
Compliance Temperature Grade Military: -55C to +125C
Qualifications Rad Hard
Family AC
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Number of Functions 4
Number of Inputs 2
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 11 ns
Screening Level MIL-PRF-38535 Class Q
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Total Dose 100k Rad(Si) V

Compare MC54HC151J with alternatives

Compare 5962R8972901QEX with alternatives