5962R8972901QEX vs 5962R876901VEX feature comparison

5962R8972901QEX Texas Instruments

Buy Now

5962R876901VEX Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 1
Number of Inputs 2 8
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 11 ns 17 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V 100k Rad(Si) V
Base Number Matches 1 1
Length 19.43 mm
Output Characteristics 3-STATE
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 5962R8972901QEX with alternatives

Compare 5962R876901VEX with alternatives