MC54F148JD vs 933794690602 feature comparison

MC54F148JD Motorola Mobility LLC

Buy Now Datasheet

933794690602 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT
Family F/FAST F/FAST
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Length 19.3 mm 19.025 mm
Load Capacitance (CL) 50 pF
Logic IC Type ENCODER ENCODER
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 35 mA
Propagation Delay (tpd) 13 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.19 mm 4.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e4
Package Equivalence Code DIP16,.3
Terminal Finish NICKEL PALLADIUM GOLD

Compare MC54F148JD with alternatives

Compare 933794690602 with alternatives