There are no models available for this part yet.
Overview of MC54F148JD by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Smart Cities
Aerospace and Defense
Transportation and Logistics
Automotive
CAD Models for MC54F148JD by Motorola Mobility LLC
Part Data Attributes for MC54F148JD by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT
|
Family
|
F/FAST
|
JESD-30 Code
|
R-GDIP-T16
|
Length
|
19.3 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
ENCODER
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
35 mA
|
Propagation Delay (tpd)
|
13 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.19 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MC54F148JD
This table gives cross-reference parts and alternative options found for MC54F148JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC54F148JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F148SDC | Encoder, F/FAST Series, 8-Bit, TTL, CDIP16, SLIM, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | MC54F148JD vs 74F148SDC |
N74F148N | Encoder, F/FAST Series, 8-Bit, TTL, PDIP16 | YAGEO Corporation | MC54F148JD vs N74F148N |
54F148DMQB | Encoder, F/FAST Series, 8-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | MC54F148JD vs 54F148DMQB |
54F148/BEA | Encoder, F/FAST Series, 8-Bit, TTL, CDIP16 | YAGEO Corporation | MC54F148JD vs 54F148/BEA |
MC74F148ND | Encoder, F/FAST Series, 8-Bit, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MC54F148JD vs MC74F148ND |
74F148PCQR | Encoder, F/FAST Series, 8-Bit, TTL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | MC54F148JD vs 74F148PCQR |
5962-8607001EA | Encoder, F/FAST Series, 8-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | MC54F148JD vs 5962-8607001EA |
MC74F148N | Encoder, F/FAST Series, 8-Bit, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MC54F148JD vs MC74F148N |
74F148SPCQR | Encoder, F/FAST Series, 8-Bit, TTL, PDIP16, SLIM, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | MC54F148JD vs 74F148SPCQR |
933794690602 | IC F/FAST SERIES, 8-BIT ENCODER, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16, Arithmetic Circuit | NXP Semiconductors | MC54F148JD vs 933794690602 |