MC54F148JD vs 74F882D-T feature comparison

MC54F148JD Motorola Mobility LLC

Buy Now Datasheet

74F882D-T YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC PHILIPS COMPONENTS
Part Package Code DIP
Package Description DIP, ,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT WITH HIGHER ORDER LOOKAHEAD
Family F/FAST F/FAST
JESD-30 Code R-GDIP-T16 R-PDSO-G24
Length 19.3 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type ENCODER LOOK-AHEAD CARRY GENERATOR
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supply Current-Max (ICC) 35 mA 35 mA
Propagation Delay (tpd) 13 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.19 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 2

Compare MC54F148JD with alternatives

Compare 74F882D-T with alternatives