MC4558U vs PM156J/883 feature comparison

MC4558U Motorola Mobility LLC

Buy Now Datasheet

PM156J/883 Precision Monolithics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC PRECISION MONOLITHICS INC
Part Package Code DIP
Package Description DIP, DIP8,.3 , CAN8,.2
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 0.00009 µA
Common-mode Reject Ratio-Min 70 dB 85 dB
Common-mode Reject Ratio-Nom 90 dB 100 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-GDIP-T8 O-XBCY-W8
JESD-609 Code e0 e0
Length 10.415 mm
Low-Offset NO NO
Neg Supply Voltage Limit-Max -22 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DIP
Package Equivalence Code DIP8,.3 CAN8,.2
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Min 1.5 V/us 7.5 V/us
Slew Rate-Nom 1.6 V/us 12 V/us
Supply Current-Max 5 mA 7 mA
Supply Voltage Limit-Max 22 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Unity Gain BW-Nom 2800 5000
Voltage Gain-Min 50000 50000
Width 7.62 mm
Base Number Matches 1 2
Bias Current-Max (IIB) @25C 0.0001 µA
Input Offset Current-Max (IIO) 0.02 µA
Low-Bias YES
Micropower NO
Screening Level MIL-STD-883

Compare MC4558U with alternatives

Compare PM156J/883 with alternatives