Part Details for PM156J/883 by Precision Monolithics Inc
Overview of PM156J/883 by Precision Monolithics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM156J/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 10 |
|
$24.2358 / $25.5114 | Buy Now |
Part Details for PM156J/883
PM156J/883 CAD Models
PM156J/883 Part Data Attributes
|
PM156J/883
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
PM156J/883
Precision Monolithics Inc
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00009 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.02 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-XBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Slew Rate-Min | 7.5 V/us | |
Slew Rate-Nom | 12 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 50000 |
Alternate Parts for PM156J/883
This table gives cross-reference parts and alternative options found for PM156J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM156J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PM156J | Rochester Electronics LLC | Check for Price | OP-AMP, 7000uV OFFSET-MAX, 5MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | PM156J/883 vs PM156J |
5962-01-144-7546 | Analog Devices Inc | Check for Price | IC IC,OP-AMP,SINGLE,BIPOLAR/JFET,CAN,8PIN,METAL, Operational Amplifier | PM156J/883 vs 5962-01-144-7546 |
PM156J/883C | Analog Devices Inc | Check for Price | IC OP-AMP, Operational Amplifier | PM156J/883 vs PM156J/883C |
PM156J | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, TO-99, 8 PIN | PM156J/883 vs PM156J |