MC4558L-P08-R
vs
MC1458NP1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
MOTOROLA INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP8,.25
DIP,
Pin Count
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.5 µA
0.8 µA
Bias Current-Max (IIB) @25C
0.5 µA
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
6000 µV
7500 µV
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
Length
4.4 mm
9.78 mm
Low-Offset
NO
Neg Supply Voltage Limit-Max
-22 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
4.45 mm
Slew Rate-Min
1.2 V/us
Slew Rate-Nom
2.2 V/us
0.5 V/us
Supply Current-Max
4.5 mA
Supply Voltage Limit-Max
22 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
2800
Voltage Gain-Min
20000
Width
3.05 mm
7.62 mm
Base Number Matches
1
3
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare MC4558L-P08-R with alternatives
Compare MC1458NP1 with alternatives