MC1458NP1 vs MC4558CP1 feature comparison

MC1458NP1 Motorola Mobility LLC

Buy Now Datasheet

MC4558CP1 onsemi

Buy Now Datasheet
No
No No
Obsolete Obsolete
MOTOROLA INC ONSEMI
DIP DIP
DIP, PLASTIC, DIP-8
8 8
unknown not_compliant
EAR99 EAR99
8542.33.00.01 8542.33.00.01
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
0.8 µA 0.8 µA
7500 µV 7500 µV
R-PDIP-T8 R-PDIP-T8
e0 e0
9.78 mm 9.78 mm
-18 V -18 V
-15 V -15 V
2 2
8 8
70 °C 70 °C
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
4.45 mm 4.45 mm
0.5 V/us 1.6 V/us
18 V 18 V
15 V 15 V
NO NO
BIPOLAR BIPOLAR
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
3 4
VOLTAGE-FEEDBACK
0.5 µA
90 dB
YES
NO
DIP8,.3
235
1 V/us
6.7 mA
2800
15000

Compare MC1458NP1 with alternatives