MC44107P
vs
M708B1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
STMICROELECTRONICS
Package Description
PLASTIC, DIP-20
PLASTIC, DIP-20
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
TRANSMITTER IC
TRANSMITTER IC
JESD-30 Code
R-PDIP-T20
R-PDIP-T20
JESD-609 Code
e0
e0
Length
26.415 mm
25.5 mm
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
5.08 mm
Supply Voltage-Max (Vsup)
10 V
10.5 V
Supply Voltage-Min (Vsup)
4 V
4.5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Transmission Media
INFRARED
INFRARED
Width
7.62 mm
7.62 mm
Base Number Matches
3
1
Part Package Code
DIP
Pin Count
20
Compare MC44107P with alternatives
Compare M708B1 with alternatives