MC44107P
vs
LC7462M
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
SANYO ELECTRIC CO LTD
Package Description
PLASTIC, DIP-20
SOP, SOP20,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
TRANSMITTER IC
TRANSMITTER IC
JESD-30 Code
R-PDIP-T20
R-PDSO-G20
JESD-609 Code
e0
Length
26.415 mm
12.6 mm
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP20,.3
SOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
1.8 mm
Supply Voltage-Max (Vsup)
10 V
3.6 V
Supply Voltage-Min (Vsup)
4 V
1.8 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmission Media
INFRARED
INFRARED
Width
7.62 mm
5.4 mm
Base Number Matches
3
1
Part Package Code
SOIC
Pin Count
20
Compare MC44107P with alternatives
Compare LC7462M with alternatives