MC3486NE4 vs 5962-7802301M2A feature comparison

MC3486NE4 Texas Instruments

Buy Now Datasheet

5962-7802301M2A QP Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC QP SEMICONDUCTOR INC
Part Package Code DIP QLCC
Package Description DIP-16 QCCN,
Pin Count 16 20
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Differential Output NO YES
High Level Input Current-Max 0.0001 A
Input Characteristics DIFFERENTIAL STANDARD
Interface IC Type LINE RECEIVER LINE DRIVER
Interface Standard EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 GENERAL PURPOSE
JESD-30 Code R-PDIP-T16 S-CQCC-N20
JESD-609 Code e4 e0
Length 19.305 mm
Moisture Sensitivity Level 1
Number of Functions 2 4
Number of Terminals 16 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Low Current-Max 0.008 A
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP16,.3 LCC20(UNSPEC)
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 35 ns
Receiver Number of Bits 4
Seated Height-Max 5.08 mm
Supply Current-Max 85 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 5.25 V
Supply Voltage1-Min 4.75 V
Supply Voltage1-Nom 5 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL QUAD
Width 7.62 mm
Base Number Matches 1 10
Driver Number of Bits 4
Screening Level MIL-STD-883
Transmit Delay-Max 30 ns

Compare MC3486NE4 with alternatives

Compare 5962-7802301M2A with alternatives