MC34184P vs M38510/11906BCA feature comparison

MC34184P Precision Monolithics Inc

Buy Now Datasheet

M38510/11906BCA National Semiconductor Corporation

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PRECISION MONOLITHICS INC NATIONAL SEMICONDUCTOR CORP
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
JESD-30 Code R-PDIP-T14 R-GDIP-T14
Number of Terminals 14 14
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 5 2
Part Package Code DIP
Pin Count 14
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.05 µA
Bias Current-Max (IIB) @25C 0.0012 µA
Common-mode Reject Ratio-Nom 86 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.02 µA
Input Offset Voltage-Max 15000 µV
JESD-609 Code e0
Length 19.56 mm
Low-Bias YES
Low-Offset NO
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Code DIP
Package Equivalence Code DIP14,.3
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Slew Rate-Min 5 V/us
Slew Rate-Nom 13 V/us
Supply Current-Max 16 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Unity Gain BW-Nom 3000
Voltage Gain-Min 25000
Width 7.62 mm

Compare MC34184P with alternatives

Compare M38510/11906BCA with alternatives