MC34184P
vs
MC33274P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
,
DIP, DIP14,.3
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
Number of Terminals
14
14
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
5
3
Rohs Code
No
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.65 µA
Bias Current-Max (IIB) @25C
0.65 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Voltage-Max
2000 µV
JESD-609 Code
e0
Length
18.86 mm
Low-Offset
NO
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Code
DIP
Package Equivalence Code
DIP14,.3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
+-15 V
Seated Height-Max
4.69 mm
Slew Rate-Min
8 V/us
Slew Rate-Nom
10 V/us
Supply Current-Max
12 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
24000
Voltage Gain-Min
20000
Width
7.62 mm
Compare MC34184P with alternatives
Compare MC33274P with alternatives