MC34184P
vs
LF147J/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
TEXAS INSTRUMENTS INC
Package Description
,
DIP,
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
JESD-30 Code
R-PDIP-T14
R-GDIP-T14
Number of Terminals
14
14
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
5
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
14
ECCN Code
EAR99
HTS Code
8542.33.00.01
Average Bias Current-Max (IIB)
0.05 µA
Common-mode Reject Ratio-Nom
100 dB
Input Offset Voltage-Max
8000 µV
Length
19.304 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-20 V
Number of Functions
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Code
DIP
Seated Height-Max
5.08 mm
Slew Rate-Nom
13 V/us
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
20 V
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Pitch
2.54 mm
Unity Gain BW-Nom
4000
Width
7.62 mm
Compare MC34184P with alternatives
Compare LF147J/NOPB with alternatives