MC3403J
vs
MC3403N
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
SAMSUNG SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
DIP-14
Pin Count
14
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.8 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
12000 µV
12000 µV
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
Length
19.56 mm
Low-Offset
NO
NO
Micropower
NO
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Nom
0.6 V/us
Supply Current-Max
7 mA
7 mA
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1000
Voltage Gain-Min
15000
10000
Width
7.62 mm
Base Number Matches
3
6
Bias Current-Max (IIB) @25C
0.5 µA
JESD-609 Code
e0
Supply Voltage Limit-Max
18 V
Terminal Finish
Tin/Lead (Sn/Pb)
Compare MC3403J with alternatives
Compare MC3403N with alternatives