MC3403N vs LM725CH feature comparison

MC3403N Samsung Semiconductor

Buy Now Datasheet

LM725CH Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC ROCHESTER ELECTRONICS LLC
Package Description DIP-14 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.5 µA
Frequency Compensation YES
Input Offset Voltage-Max 12000 µV 3500 µV
JESD-30 Code R-PDIP-T14 O-MBCY-W8
JESD-609 Code e0 e0
Low-Offset NO
Number of Functions 4 1
Number of Terminals 14 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY METAL
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Qualification Status Not Qualified COMMERCIAL
Supply Current-Max 7 mA
Supply Voltage Limit-Max 18 V 22 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Voltage Gain-Min 10000
Base Number Matches 6 3
Pbfree Code No
Part Package Code BCY
Pin Count 8
Average Bias Current-Max (IIB) 0.125 µA
Common-mode Reject Ratio-Nom 115 dB
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Peak Reflow Temperature (Cel) 260
Slew Rate-Nom 0.2 V/us
Supply Voltage-Nom (Vsup) 15 V
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 1000

Compare MC3403N with alternatives

Compare LM725CH with alternatives