MC33988CHFKR2 vs MC34988CHFKR2 feature comparison

MC33988CHFKR2 NXP Semiconductors

Buy Now Datasheet

MC34988CHFKR2 NXP Semiconductors

Buy Now
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description BCC, LCC16(UNSPEC)
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer NXP
Additional Feature OTHER SUPPLY VOLTAGE=4.5V TO 5.5V
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits 2
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code S-PBCC-B16
Length 12 mm
Moisture Sensitivity Level 3 3
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SINK
Package Body Material PLASTIC/EPOXY
Package Code BCC
Package Equivalence Code LCC16(UNSPEC)
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 230 230
Qualification Status Not Qualified
Seated Height-Max 2.2 mm
Supply Voltage-Max 27 V
Supply Voltage-Min 6 V
Supply Voltage-Nom 10 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form BUTT
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Turn-off Time 125 µs
Turn-on Time 30 µs
Width 12 mm
Base Number Matches 1 1

Compare MC33988CHFKR2 with alternatives

Compare MC34988CHFKR2 with alternatives