MC33882VW vs MC33882PVW feature comparison

MC33882VW Freescale Semiconductor

Buy Now Datasheet

MC33882PVW NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description LEAD FREE, PLASTIC, HSOP-30 ROHS COMPLIANT, HSOP-30
Pin Count 30
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G30 R-PDSO-G30
Length 15.9 mm 15.9 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 30 30
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current Flow Direction SINK SINK
Output Peak Current Limit-Nom 1 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSSOP HSSOP
Package Equivalence Code SOP30,.57,32 SOP30,.57,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.404 mm 3.4 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 25 V 25 V
Supply Voltage1-Min 8 V 8 V
Supply Voltage1-Nom 13 V 13 V
Surface Mount YES YES
Technology BCDMOS MOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Turn-off Time 10 µs 10 µs
Turn-on Time 10 µs 10 µs
Width 11 mm 11 mm
Base Number Matches 1 2
Samacsys Manufacturer NXP
Driver Number of Bits 8

Compare MC33882VW with alternatives

Compare MC33882PVW with alternatives