MC33879EK vs ISO1H811GXT feature comparison

MC33879EK Freescale Semiconductor

Buy Now Datasheet

ISO1H811GXT Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC INFINEON TECHNOLOGIES AG
Part Package Code SOIC
Package Description SOIC-32 SSOP,
Pin Count 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits 8
Input Characteristics STANDARD
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G32 R-PDSO-G36
JESD-609 Code e3
Length 11 mm 15.9 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 32 36
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -25 °C
Output Characteristics OPEN-DRAIN
Output Current Flow Direction SINK SINK
Output Peak Current Limit-Nom 1.2 A 0.7 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSSOP SSOP
Package Equivalence Code SSOP32,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 2.65 mm 3.5 mm
Supply Current-Max 0.7 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3.1 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology MOS
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Turn-off Time 100 µs 170 µs
Turn-on Time 50 µs 120 µs
Width 7.5 mm 11 mm
Base Number Matches 2 1
Factory Lead Time 26 Weeks
Supply Voltage1-Max 30 V
Supply Voltage1-Min 15 V

Compare MC33879EK with alternatives

Compare ISO1H811GXT with alternatives