MC3346D vs MC3346DR2 feature comparison

MC3346D onsemi

Buy Now Datasheet

MC3346DR2 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI MOTOROLA INC
Package Description SO-14 SMALL OUTLINE, R-PDSO-G14
Pin Count 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Emitter Voltage-Max 15 V 15 V
Configuration COMPLEX COMPLEX
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0
Number of Elements 5 5
Number of Terminals 14 14
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 550 MHz 550 MHz
Base Number Matches 2 1
DC Current Gain-Min (hFE) 40
Operating Temperature-Max 85 °C