Datasheets
MC3346DR2 by:

5 CHANNEL, Si, NPN, RF POWER TRANSISTOR

Part Details for MC3346DR2 by Motorola Mobility LLC

Overview of MC3346DR2 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Price & Stock for MC3346DR2

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 7 44
  • 7 $0.7500
  • 21 $0.3750
$0.3750 / $0.7500 Buy Now

Part Details for MC3346DR2

MC3346DR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC3346DR2 Part Data Attributes:

MC3346DR2 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC3346DR2 Motorola Mobility LLC 5 CHANNEL, Si, NPN, RF POWER TRANSISTOR
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Package Description SMALL OUTLINE, R-PDSO-G14
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.05 A
Collector-Emitter Voltage-Max 15 V
Configuration COMPLEX
DC Current Gain-Min (hFE) 40
JESD-30 Code R-PDSO-G14
Number of Elements 5
Number of Terminals 14
Operating Temperature-Max 85 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 550 MHz

Alternate Parts for MC3346DR2

This table gives cross-reference parts and alternative options found for MC3346DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3346DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC3346DR2 5 CHANNEL, Si, NPN, RF POWER TRANSISTOR onsemi MC3346DR2 vs MC3346DR2
Part Number Description Manufacturer Compare
MC3346D 5 CHANNEL, Si, NPN, RF POWER TRANSISTOR, PLASTIC, SO-14 onsemi MC3346DR2 vs MC3346D
MC3346DR2 5 CHANNEL, Si, NPN, RF POWER TRANSISTOR onsemi MC3346DR2 vs MC3346DR2

MC3346DR2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC3346DR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC3346DR2 by Motorola Mobility LLC

  • Please alert me when MC3346DR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC3346DR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC3346DR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC3346DR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC3346DR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC3346DR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: