MC33385DHR2
vs
MC33385DH
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
PLASTIC, HSOP-20
|
HSOP, SOP20,.56
|
Pin Count |
20
|
20
|
Reach Compliance Code |
compliant
|
compliant
|
Built-in Protections |
TRANSIENT; UNDER VOLTAGE
|
TRANSIENT; UNDER VOLTAGE
|
Driver Number of Bits |
4
|
4
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Length |
15.9 mm
|
15.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current Flow Direction |
SINK
|
SINK
|
Output Current-Max |
2.5 A
|
2.5 A
|
Output Peak Current Limit-Nom |
5 A
|
5 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HSOP
|
HSOP
|
Package Equivalence Code |
SOP20,.56
|
SOP20,.56
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel) |
220
|
220
|
Power Supplies |
5 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.4 mm
|
3.4 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Turn-off Time |
7.5 µs
|
7.5 µs
|
Turn-on Time |
5 µs
|
5 µs
|
Width |
11 mm
|
11 mm
|
Base Number Matches |
2
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.31.00.01
|
|
|
|