MC33204VD
vs
KA358D
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP14,.25
SOIC-8
Pin Count
14
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.5 µA
0.5 µA
Bias Current-Max (IIB) @25C
0.2 µA
0.25 µA
Common-mode Reject Ratio-Nom
90 dB
85 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
17000 µV
9000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G8
JESD-609 Code
e0
e3
Length
8.65 mm
4.92 mm
Low-Offset
NO
NO
Moisture Sensitivity Level
1
1
Number of Functions
4
2
Number of Terminals
14
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.8 mm
Slew Rate-Min
0.5 V/us
Slew Rate-Nom
1 V/us
Supply Current-Max
4.5 mA
2 mA
Supply Voltage Limit-Max
13 V
16 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
2200
Voltage Gain-Min
25000
15000
Width
3.9 mm
3.95 mm
Base Number Matches
4
3
Neg Supply Voltage Limit-Max
-16 V
Compare MC33204VD with alternatives
Compare KA358D with alternatives