KA358D vs LM358DR2 feature comparison

KA358D Samsung Semiconductor

Buy Now Datasheet

LM358DR2 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code SOIC
Package Description 0.225 INCH, SOP-8 SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA
Bias Current-Max (IIB) @25C 0.25 µA
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 9000 µV 9000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm
Low-Offset NO NO
Neg Supply Voltage Limit-Max -16 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.95 mm
Supply Current-Max 2 mA
Supply Voltage Limit-Max 16 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 15000
Width 3.9 mm
Base Number Matches 3 5
Rohs Code No
JESD-609 Code e0
Packing Method TAPE AND REEL
Power Supplies +-1.5/+-15/3/30 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare KA358D with alternatives