MC33204DR2G vs MC34082P feature comparison

MC33204DR2G Rochester Electronics LLC

Buy Now Datasheet

MC34082P Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code SOIC DIP
Package Description SOP, DIP,
Pin Count 14 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.25 µA 0.004 µA
Common-mode Reject Ratio-Nom 90 dB 90 dB
Input Offset Voltage-Max 13000 µV 5000 µV
JESD-30 Code R-PDSO-G14 R-PDIP-T8
JESD-609 Code e3 e0
Length 8.65 mm 9.78 mm
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.75 mm 4.45 mm
Slew Rate-Nom 1 V/us 25 V/us
Supply Voltage Limit-Max 13 V 22 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 2200 8000
Width 3.9 mm 7.62 mm
Base Number Matches 2 4
ECCN Code EAR99
HTS Code 8542.33.00.01
Common-mode Reject Ratio-Min 70 dB
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Slew Rate-Min 20 V/us
Supply Current-Max 7.5 mA
Voltage Gain-Min 15000

Compare MC33204DR2G with alternatives

Compare MC34082P with alternatives