MC33204DR2G vs MC33074ADR2 feature comparison

MC33204DR2G Rochester Electronics LLC

Buy Now Datasheet

MC33074ADR2 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code SOIC
Package Description SOP, SOP,
Pin Count 14
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.25 µA 0.7 µA
Common-mode Reject Ratio-Nom 90 dB 97 dB
Input Offset Voltage-Max 13000 µV 5000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3
Length 8.65 mm 8.65 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 1 V/us 10 V/us
Supply Voltage Limit-Max 13 V 22 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 2200 4500
Width 3.9 mm 3.9 mm
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8542.33.00.01
Common-mode Reject Ratio-Min 80 dB
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Slew Rate-Min 8 V/us
Supply Current-Max 11.2 mA
Voltage Gain-Min 25000

Compare MC33204DR2G with alternatives