MC33202DMR2G
vs
MC33202DMR2G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ONSEMI
Part Package Code
SOIC
Micro 8 lead Surface Mount
Package Description
LEAD FREE, MICRO-8
MICRO-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.25 µA
0.25 µA
Common-mode Reject Ratio-Nom
90 dB
90 dB
Input Offset Voltage-Max
11000 µV
11000 µV
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.1 mm
1.1 mm
Slew Rate-Nom
1 V/us
1 V/us
Supply Voltage Limit-Max
13 V
13 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Unity Gain BW-Nom
2200
2200
Width
3 mm
3 mm
Base Number Matches
1
1
Manufacturer Package Code
846A-02
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
14 Weeks
Samacsys Manufacturer
onsemi
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.2 µA
Common-mode Reject Ratio-Min
60 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.1 µA
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Package Equivalence Code
TSSOP8,.19
Packing Method
TR
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Slew Rate-Min
0.5 V/us
Supply Current-Max
2.25 mA
Voltage Gain-Min
25000
Wideband
NO
Compare MC33202DMR2G with alternatives
Compare MC33202DMR2G with alternatives