MC33163P
vs
MC33163PG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
PLASTIC, DIP-16
LEAD FREE, PLASTIC, DIP-16
Pin Count
16
16
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE FREQUENCY MODULATION
PULSE FREQUENCY MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
2.5 V
2.5 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e3
Length
19.4 mm
19.4 mm
Moisture Sensitivity Level
NOT SPECIFIED
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.4 A
3.4 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
COMMERCIAL
COMMERCIAL
Seated Height-Max
4.69 mm
4.69 mm
Surface Mount
NO
NO
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
55 kHz
55 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Compare MC33163P with alternatives
Compare MC33163PG with alternatives