MC33163PG vs TC33163EOE feature comparison

MC33163PG Rochester Electronics LLC

Buy Now Datasheet

TC33163EOE Telcom Semiconductor Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TELCOM SEMICONDUCTOR INC
Part Package Code DIP
Package Description LEAD FREE, PLASTIC, DIP-16 WIDE, SOIC-16
Pin Count 16
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE FREQUENCY MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 2.5 V 2.5 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e3
Length 19.4 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.4 A 3.4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.69 mm
Surface Mount NO YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 55 kHz 55 kHz
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm
Base Number Matches 2 2

Compare MC33163PG with alternatives

Compare TC33163EOE with alternatives