MC33152P vs SG1626Y-883B feature comparison

MC33152P Motorola Semiconductor Products

Buy Now Datasheet

SG1626Y-883B Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC MICROCHIP TECHNOLOGY INC
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.31.00.01
High Side Driver YES NO
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Length 9.78 mm 10.415 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 1.5 A 3 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 5.08 mm
Supply Voltage-Max 18 V 20 V
Supply Voltage-Min 6.5 V 4.5 V
Supply Voltage-Nom 12 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Turn-off Time 0.12 µs 0.04 µs
Turn-on Time 0.12 µs 0.05 µs
Width 7.62 mm 7.62 mm
Base Number Matches 5 2
Screening Level 38535Q/M;38534H;883B

Compare SG1626Y-883B with alternatives