MC33152DG
vs
MC33152P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ONSEMI
ON SEMICONDUCTOR
Part Package Code
SOIC-8 Narrow Body
DIP
Package Description
SOIC-8
DIP, DIP8,.3
Pin Count
8
8
Manufacturer Package Code
751-07
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
14 Weeks
Samacsys Manufacturer
onsemi
onsemi
High Side Driver
YES
YES
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e3
e0
Length
4.9 mm
9.78 mm
Moisture Sensitivity Level
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Peak Current Limit-Nom
1.5 A
1.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
4.45 mm
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
6.5 V
6.5 V
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.12 µs
0.12 µs
Turn-on Time
0.12 µs
0.12 µs
Width
3.9 mm
7.62 mm
Base Number Matches
1
5
Rohs Code
No
Compare MC33152DG with alternatives
Compare MC33152P with alternatives