MC33078PG
vs
KA358D
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
LEAD FREE, PLASTIC, DIP-8
|
0.225 INCH, SOP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.8 µA
|
0.5 µA
|
Common-mode Reject Ratio-Nom |
100 dB
|
80 dB
|
Input Offset Voltage-Max |
3000 µV
|
9000 µV
|
JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
|
Length |
9.78 mm
|
4.9 mm
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Neg Supply Voltage Limit-Max |
-18 V
|
-16 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
4.45 mm
|
1.95 mm
|
Slew Rate-Nom |
7 V/us
|
|
Supply Voltage Limit-Max |
18 V
|
16 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Unity Gain BW-Nom |
9000
|
|
Width |
7.62 mm
|
3.9 mm
|
Base Number Matches |
2
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.25 µA
|
Frequency Compensation |
|
YES
|
Low-Offset |
|
NO
|
Package Equivalence Code |
|
SOP8,.25
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
2 mA
|
Voltage Gain-Min |
|
15000
|
|
|
|
Compare MC33078PG with alternatives
Compare KA358D with alternatives