MC32873
vs
TL1105TF250Q
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
E-SWITCH INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.70.00
Samacsys Manufacturer
Multicomp Pro
E-Switch
Actuator Color
RED
Actuator Type
PUSHBUTTON
Body Breadth
12 mm
Body Color
BLACK
Body Height
3.5 mm
Body Length or Diameter
12 mm
Center Contact Material
STAINLESS STEEL
Center Contact Plating
SILVER
Circuit Configuration
1X1
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
500000 Cycle(s)
End Contact Material
STAINLESS STEEL
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
100000000 Ω
Insulator Material
POLYAMIDE
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switches
1
Operating Force-Max
2.55 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
PCB Hole Count
4
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.138 inch
Terminal Material
BRASS
Termination Type
SOLDER
Base Number Matches
1
1
Compare MC32873 with alternatives
Compare TL1105TF250Q with alternatives